
Surface mount wirewound fixed inductor with 15nH inductance and 5% tolerance, tested at 250MHz. Features a ceramic core, 560mA current rating, and 172mR DC resistance. Operating temperature range is -40°C to 125°C. Packaged in 0402 (1005 metric) case size, unshielded, and RoHS compliant.
Sign in to ask questions about the Pulse PE-0402CD150JTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-0402CD150JTG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current | 400mA |
| Current Rating | 560mA |
| DC Resistance (DCR) | 172mR |
| Height | 0.61mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 15nH |
| Lead Free | Lead Free |
| Length | 0.047inch |
| Max DC Current | 560mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 26 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.28GHz |
| Series | 0402CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.026inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0402CD150JTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.