Inductor RF Chip Wirewound 0.022uH 2% 250MHz 26Q-Factor Ceramic 0.4A 0.3Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 402 |
| Core Material | Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.66mm |
| Inductance | 22nH |
| Length | 1.19mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| RoHS | Compliant |