The PE-0402CD220JTG is a ceramic inductor from Pulse with a current rating of 400mA and an inductance of 22nH. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The inductor is available in a nonstandard package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-0402CD220JTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 300mR |
| Height - Seated (Max) | 0.024inch |
| Inductance | 22nH |
| Length | 0.047inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | 0402CD |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.026inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0402CD220JTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.