Pulse PE-0402CD2N2JTT technical specifications.
| Package/Case | 402 |
| Core Material | Ceramic |
| DC Current | 960mA |
| DC Resistance (DCR) | 70mR |
| Depth | 0.66mm |
| Inductance | 2.2nH |
| Length | 1.19mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0402CD2N2JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.