
Inductor RF Chip Wirewound 0.047uH 2% 250MHz 20Q-Factor Ceramic 0.1A 0.83Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 1A |
| DC Resistance (DCR) | 100mR |
| Inductance | 22nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.2GHz |
| Series | 1206CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| RoHS | Not Compliant |