
Surface mount wirewound fixed inductor with 3.9nH inductance and 5% tolerance. Features a ceramic core, 700mA current rating, and 80mR DC resistance. Operates from -40°C to 125°C with a Q factor of 37 at 250MHz. Packaged in a 0603 (1608 metric) case, this unshielded component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-0603CD030JTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 80mR |
| Depth | 1.24mm |
| Height | 0.64mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 3.9nH |
| Length | 0.071inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 37 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 0603CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD030JTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.