The PE-0603CD100GTS is a surface mount inductor with a nominal inductance of 0.01uH and a DC resistance of 0.13Ohm. It has a maximum rated current of 0.7A and operates within a temperature range of -40 to 125C. The inductor is a general purpose type with a self resonance frequency of 4800 and a minimum quality factor of 30 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.24 |
| Package Height | 1.02 |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.7 |
| Self Resonance Frequency | 4800 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | 0603CD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |