The PE-0603CD150KTG is a 0603 surface mount fixed inductor from Pulse, featuring a wirewound ceramic core with an inductance of 0.015uH and a tolerance of 10%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.17R. The inductor also has a minimum quality factor of 30 and a minimum self resonant frequency of 4000MHz. It is designed for operation over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |