Surface mount fixed inductor with 15nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 700mA current rating, and 0.17 Ohm DCR. Operates within a -40°C to 125°C temperature range. Packaged in a 0603 (1608 metric) case, tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-0603CD150KTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 170mR |
| Depth | 1.24mm |
| Height | 1.24mm |
| Inductance | 15nH |
| Length | 0.071inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | 0603CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD150KTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.