The PE-0603CD211GTT is a surface mount fixed inductor from Pulse, featuring a wirewound ceramic core. It has an inductance of 0.21uH with a tolerance of 2% and is tested at 100MHz. The inductor can handle a maximum DC current of 0.22A and has a maximum DC resistance of 2.06 ohms. The minimum quality factor is 27 and the minimum self resonant frequency is 895MHz. It measures 1.8mm in length, 1.02mm in height, and 1.24mm in depth, and is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Pulse PE-0603CD211GTT technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.21uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 2.06Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 895MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.