Surface mount fixed inductor with 22nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, unshielded construction, and a Q factor of 35 at 250MHz. Rated for 700mA DC current with a low 0.19 Ohm DCR. Operates within a -40°C to 125°C temperature range and is supplied in 0603 packaging on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 700mA |
| DC Resistance (DCR) | 190mR |
| Depth | 1.24mm |
| Height | 1.24mm |
| Inductance | 22nH |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.24mm |
| RoHS | Compliant |