This surface mount fixed inductor features a ceramic core material and a maximum operating temperature of 125°C. It has a DC current rating of 700mA and a DC resistance of 110mR. The inductor is packaged in a 603 case and is available on tape and reel. It is RoHS compliant and suitable for use in high-frequency applications up to 250MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 603 |
| Core Material | Ceramic |
| DC Current | 700mA |
| DC Resistance (DCR) | 110mR |
| Depth | 1.24mm |
| Inductance | 2.2nH |
| Length | 1.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |