Surface mount wirewound fixed inductor with 4.3nH inductance and 2% tolerance, tested at 250MHz. Features a ceramic core, 700mA current rating, and 102mR DC resistance. Operates within a -40°C to 125°C temperature range, with a 20 Q-factor and 6GHz self-resonant frequency. Packaged in a 0603 (1608 metric) case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-0603CD4N3GTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 102mR |
| Height | 1.24mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 4.3nH |
| Length | 0.071inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 0603CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD4N3GTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.