Surface mount fixed inductor featuring 4.3nH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 20 at 250MHz, a current rating of 700mA, and a DC resistance of 102mR. Operating across a temperature range of -40°C to 125°C, it is housed in a compact 0603 (1608 metric) package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-0603CD4N3JTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 102mR |
| Depth | 1.24mm |
| Height | 1.24mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 4.3nH |
| Length | 0.071inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 0603CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD4N3JTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.