
Surface mount fixed inductor featuring 5.1nH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component offers a 700mA current rating and a low 108mR DC resistance. Operating within a -40°C to 125°C temperature range, it boasts a self-resonant frequency of 5.7GHz and a Q-factor of 20 at 250MHz. Packaged in a 0603 (1608 metric) case, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-0603CD5N1JTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 108mR |
| Depth | 1.24mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 5.1nH |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.7GHz |
| Series | 0603CD |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD5N1JTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
