The PE-0603CD720GTG is a surface mount fixed inductor with a wirewound technology and ceramic core material. It has an inductance of 0.072uH with a tolerance of 2% and is tested at a frequency of 150MHz. The maximum DC current is 0.4A and the maximum DC resistance is 0.49 ohms. The minimum quality factor is 34 and the minimum self resonant frequency is 1700MHz. The inductor is available in a 0603 case size with a product length of 1.8mm, height of 1.02mm, and product depth of 1.24mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Pulse PE-0603CD720GTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.072uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.49Ohm |
| Minimum Quality Factor | 34 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0603CD720GTG to view detailed technical specifications.
No datasheet is available for this part.