The PE-0603CD720GTS is a 0603 surface mount wirewound ceramic inductor with a nominal inductance of 0.072uH and a tolerance of 2%. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor has a maximum DC current rating of 0.4A and a maximum DC resistance of 0.49 ohms. It is designed for use in high-frequency applications, with a minimum self-resonant frequency of 1700MHz and an inductance test frequency of 150MHz.
Pulse PE-0603CD720GTS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.072uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.49Ohm |
| Minimum Quality Factor | 34 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0603CD720GTS to view detailed technical specifications.
No datasheet is available for this part.