This 0603 wirewound ceramic inductor has an inductance of 0.0075uH with a tolerance of 5%. It operates at a maximum DC current of 0.7A and a maximum DC resistance of 0.115. The inductor's minimum quality factor is 28 and minimum self resonant frequency is 4800MHz. It has a case size of 0603 and dimensions of 1.8x1.02x1.24mm. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.115Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |