The PE-0603CD7N5KTG is a 0603 surface mount fixed inductor with a wirewound ceramic core. It has an inductance of 0.0075uH and a tolerance of 10%. The inductor is designed to operate at a maximum DC current of 0.7A and has a maximum DC resistance of 0.115. The device is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.115Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |