The PE-0603CD820KTS is a 0603 surface mount wirewound ceramic inductor with an inductance of 0.082uH and a tolerance of 10%. It has a minimum quality factor of 34 and a minimum self resonant frequency of 1700MHz. The inductor is rated for a maximum DC current of 0.4A and a maximum DC resistance of 0.54R. It has a case size of 0603 and dimensions of 1.8mm in length, 1.02mm in height, and 1.24mm in product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Pulse PE-0603CD820KTS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.54Ohm |
| Minimum Quality Factor | 34 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0603CD820KTS to view detailed technical specifications.
No datasheet is available for this part.