Sign in to ask questions about the Pulse PE-0805CCMC121STS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-0805CCMC121STS technical specifications.
| Package/Case | 0805 |
| Current | 370mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.4mm |
| Height | 0.051inch |
| Impedance | 120R |
| Inductance | 191nH |
| Length | 0.079inch |
| Max DC Current | 370mA |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ChipChoke™ CCMC |
| Tolerance | 25% |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CCMC121STS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.