
The ChipChoke CCMC181STS is a surface mount common mode choke from Pulse with a rated voltage of 50V and a maximum current rating of 330mA. It has a tolerance of 25% and is packaged in the 0805 case size. The device is RoHS compliant and suitable for use in power and signal line applications.
Sign in to ask questions about the Pulse PE-0805CCMC181STS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-0805CCMC181STS technical specifications.
| Package/Case | 0805 |
| Current | 330mA |
| DC Resistance (DCR) | 350mR |
| Depth | 1.4mm |
| Height | 0.051inch |
| Impedance | 180R |
| Length | 0.079inch |
| Max Current Rating | 330mA |
| Max DC Current | 330mA |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ChipChoke™ CCMC |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CCMC181STS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.