
Surface mount fixed inductor featuring 7.9nH inductance with a 10% tolerance, designed for RF applications with a test frequency of 250MHz and a Q-factor of 50. This ceramic core component offers a maximum DC current rating of 600mA and a DC resistance (DCR) of 120mR. Housed in an 0805 (2012 metric) case, it operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Pulse PE-0805CD080KTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 120mR |
| Depth | 1.68mm |
| Height | 0.76mm |
| Height - Seated (Max) | 0.062inch |
| Inductance | 7.9nH |
| Length | 2.29mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.7GHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Weight | 0.000423oz |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD080KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
