Surface mount wirewound fixed inductor with 98.7nH inductance and 5% tolerance. Features a ceramic core, 400mA current rating, and 0.46 Ohm DCR. Operates across a -40°C to 125°C temperature range with a Q factor of 60 at 150MHz. Packaged in an 0805 (2012 metric) case for tape and reel delivery.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-0805CD101JTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 460mR |
| Depth | 1.68mm |
| Height | 1.45mm |
| Height - Seated (Max) | 0.062inch |
| Inductance | 98.7nH |
| Length | 2.29mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD101JTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.