This 1uH wirewound ceramic inductor from Pulse features a 2% tolerance and a minimum quality factor of 20. It has a minimum self resonant frequency of 200M and a maximum DC resistance of 3.6. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.58mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |