The PE-0805CD102JTS is a surface mount fixed inductor with a type of RF chip and wirewound technology. It features a ceramic core material and a minimum quality factor of 20. The inductor has a minimum self resonant frequency of 200M and a maximum DC resistance of 3.6. It measures 2.29 in length, 1.68 in depth, and 1.58 in height, with a case size of 0805. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.58mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |