Surface mount fixed inductor with 1µH inductance and 5% tolerance. Features a ceramic core, 150mA current rating, and 3.6Ω DC resistance. Operates within a -40°C to 125°C temperature range, with a Q factor of 20 at 25MHz. Packaged in an 0805 (2012 metric) case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-0805CD102JTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Resistance (DCR) | 3.6R |
| Depth | 1.68mm |
| Height | 1.45mm |
| Height - Seated (Max) | 0.062inch |
| Inductance | 1uH |
| Length | 0.09inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 0.066inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD102JTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
