
Surface mount fixed inductor featuring 119.7nH inductance with a tight 2% tolerance, tested at 150MHz. This wirewound ceramic core component offers a 400mA current rating and a low 0.51 Ohm DCR. Designed for RF applications, it operates within a -40°C to 125°C temperature range and is packaged in an 0805 (2012 metric) case. The inductor boasts a Q factor of 50 and a self-resonant frequency of 1.1GHz.
Sign in to ask questions about the Pulse PE-0805CD121GTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-0805CD121GTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 510mR |
| Depth | 1.68mm |
| Height | 0.76mm |
| Inductance | 119.7nH |
| Length | 2.29mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Weight | 0.000423oz |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD121GTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
