The PE-0805CD151GTG is a ceramic wirewound inductor with a type of RF chip and a core material of ceramic. It has an inductance of 0.1494uH with a tolerance of 2% and is tested at a frequency of 100M. The maximum DC current is 0.4A and the maximum DC resistance is 0.56 ohms. It has a minimum quality factor of 50 and a minimum self-resonant frequency of 920M. The inductor is packaged in an 0805 case size with dimensions of 2.29mm in length, 1.58mm in height, and 1.68mm in depth. It operates between -40 and 125 degrees Celsius.
Pulse PE-0805CD151GTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1494uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 920MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.58mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0805CD151GTG to view detailed technical specifications.
No datasheet is available for this part.