The PE-0805CD181FTG is a ceramic wirewound inductor with a nominal inductance of 0.1796uH and a tolerance of 1%. It operates at a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The inductor has a maximum DC current rating of 0.4A and a maximum DC resistance of 0.64 ohms. It is designed for surface mount applications and has a case size of 0805.
Pulse PE-0805CD181FTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1796uH |
| Tolerance | 1% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.64Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 870MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.58mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0805CD181FTG to view detailed technical specifications.
No datasheet is available for this part.