The PE-0805CD181FTS is a surface mount fixed inductor from Pulse, featuring a wirewound ceramic core. It has an inductance of 0.1796uH with a tolerance of 1% and is tested at 100MHz. The maximum DC current is 0.4A and the maximum DC resistance is 0.64 ohms. The minimum quality factor is 50 and the minimum self resonant frequency is 870MHz. The inductor is available in an 0805 case size with a product length of 2.29mm, height of 1.58mm, and product depth of 1.68mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Pulse PE-0805CD181FTS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1796uH |
| Tolerance | 1% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.64Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 870MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.58mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0805CD181FTS to view detailed technical specifications.
No datasheet is available for this part.