
Surface mount fixed inductor with 331nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 45 Q-factor at 100MHz, and a current rating of 310mA. Housed in an 0805 (2012 metric) case with a DC resistance of 1.4 Ohms. Operating temperature range is -40°C to 125°C, with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-0805CD331KTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 310mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 1.68mm |
| Height | 0.76mm |
| Inductance | 331nH |
| Length | 0.09inch |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000423oz |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD331KTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
