The PE-0805CD391GTS is a 0805 wirewound ceramic inductor with a nominal inductance of 0.386uH and a tolerance of 2%. It operates at a maximum DC current of 0.29A and a maximum DC resistance of 1.5. The inductor's self-resonant frequency is a minimum of 560MHz. The component is designed for surface mount applications and has a case size of 0805. It can operate over a temperature range of -40 to 125 degrees Celsius.
Pulse PE-0805CD391GTS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.386uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 560MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.58mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.