
Surface mount fixed inductor with 386nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0805 case size (2012 metric), and a current rating of 290mA. Offers a Q factor of 35 at 50MHz, 1.5 Ohm DC resistance, and a self-resonant frequency of 560MHz. Operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Pulse PE-0805CD391JTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-0805CD391JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 290mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 1.68mm |
| Height | 1.45mm |
| Height - Seated (Max) | 0.062inch |
| Inductance | 386nH |
| Length | 0.09inch |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 560MHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD391JTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
