
Surface mount wirewound fixed inductor with 0.386µH inductance and 10% tolerance, tested at 100MHz. Features a ceramic core, 290mA current rating, and 1.5Ω DC resistance. Operates from -40°C to 125°C and offers a Q factor of 35 at 100MHz. Packaged in an 0805 (2012 metric) case, supplied on tape and reel.
Sign in to ask questions about the Pulse PE-0805CD391KTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-0805CD391KTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 290mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 1.68mm |
| Height | 1.45mm |
| Inductance | 386nH |
| Length | 0.09inch |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 560MHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD391KTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
