
Surface mount fixed inductor featuring 0.545µH inductance with a 10% tolerance, designed for RF applications. This wirewound ceramic core component operates at a test frequency of 25MHz, offering a Q factor of 23 and a self-resonant frequency of 340MHz. It supports a maximum DC current of 230mA with a DC resistance of 1.9Ω. The component is housed in an 0805 (2012 metric) case, suitable for surface mounting and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-0805CD561KTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 230mA |
| DC Resistance (DCR) | 1.9R |
| Depth | 1.68mm |
| Height | 1.45mm |
| Inductance | 545nH |
| Length | 0.09inch |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 340MHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD561KTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
