
Surface mount fixed inductor featuring 674nH inductance with a 2% tolerance, tested at 25MHz. This wirewound ceramic core component offers a current rating of 190mA, 2.2 Ohm DCR, and a Q factor of 23 at 25MHz. Designed for surface mounting in an 0805 case code, it operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Pulse PE-0805CD681GTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 190mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 1.68mm |
| Height | 1.45mm |
| Inductance | 674nH |
| Length | 0.09inch |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 188MHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD681GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.