
Surface mount fixed inductor with 674nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0805 case size, and a current rating of 190mA. Offers a DC resistance of 2.2 Ohms and a Q factor of 23 at 25MHz. Operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-0805CD681JTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 190mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 1.68mm |
| Height | 1.45mm |
| Inductance | 674nH |
| Length | 0.09inch |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 188MHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD681JTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.