The PE-0805CD910FTG is a surface mount wirewound ceramic inductor with an inductance of 0.091uH and a tolerance of 1%. It has a maximum DC current rating of 0.4A and a maximum DC resistance of 0.44 ohms. The inductor is designed to operate at a minimum temperature of -40 degrees Celsius and a maximum temperature of 125 degrees Celsius. The inductor is available in an 0805 case size with a product length of 2.29mm, height of 1.58mm, and product depth of 1.68mm.
Pulse PE-0805CD910FTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.091uH |
| Tolerance | 1% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.58mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0805CD910FTG to view detailed technical specifications.
No datasheet is available for this part.