The PE-0805CD910FTT is a surface mount fixed inductor with a ceramic core and wirewound technology. It has an inductance of 0.091uH with a tolerance of 1% and a maximum DC current of 0.4A. The inductor's maximum DC resistance is 0.44 ohms and the minimum quality factor is 65. The device operates over a temperature range of -40 to 125 degrees Celsius and is available in the 0805 case size with dimensions of 2.29mm length, 1.58mm height, and 1.68mm depth.
Pulse PE-0805CD910FTT technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.091uH |
| Tolerance | 1% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.58mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0805CD910FTT to view detailed technical specifications.
No datasheet is available for this part.