Pulse PE-0805CM271KTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current | 330mA |
| DC Resistance (DCR) | 2.3R |
| Height | 1.45mm |
| Inductance | 1.5uH |
| Length | 2.29mm |
| Max DC Current | 300mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CM271KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.