
Surface mount fixed inductor with 56nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0.5A current rating, and 0.16 Ohm DC resistance. Operates within a -40°C to 125°C temperature range and boasts a 60 Q-factor at 200MHz. Packaged in an 0805 (2012 metric) case, this lead-free, RoHS-compliant component is supplied on tape and reel.
Pulse PE-0805CM560JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 160mR |
| Depth | 1.68mm |
| Height | 1.45mm |
| Height - Seated (Max) | 0.062inch |
| Inductance | 56nH |
| Lead Free | Lead Free |
| Length | 0.09inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | 0805CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Width | 0.066inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CM560JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
