The PE-0805CM820JTG is a surface mount fixed inductor from Pulse, featuring a wirewound ceramic core and a 5% tolerance. It has an inductance of 0.082uH and a maximum DC resistance of 0.36 ohms. The inductor is designed to operate within a temperature range of -40 to 125 degrees Celsius. It is suitable for use in RF applications and has a minimum quality factor of 60 and a minimum self resonant frequency of 1300MHz.
Pulse PE-0805CM820JTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.58mm |
| Product Depth | 1.68mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0805CM820JTG to view detailed technical specifications.
No datasheet is available for this part.