
Surface mount wirewound fixed inductor with 3.3µH inductance and 5% tolerance. Features a ferrite core, 175mA current rating, and 2.3Ω DCR. Operates within a -40°C to 125°C temperature range. Packaged in an 0805 case code, this unshielded component is supplied on tape and reel.
Sign in to ask questions about the Pulse PE-0805FT332JTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-0805FT332JTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 175mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 1.68mm |
| Height | 1.45mm |
| Inductance | 3.3uH |
| Length | 0.09inch |
| Max DC Current | 175mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | 0805FT |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805FT332JTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.