
Surface mount wirewound fixed inductor with 10nH inductance and 10% tolerance, tested at 50MHz. Features a ceramic core, 1A current rating, 90mΩ DC resistance, and a Q factor of 50 at 50MHz. Operates across a -40°C to 125°C temperature range. Packaged in a 1008 (2520 metric) case code, tape and reel for surface mount applications.
Sign in to ask questions about the Pulse PE-1008CD100KTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-1008CD100KTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1A |
| DC Resistance (DCR) | 90mR |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 10nH |
| Length | 0.115inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1GHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD100KTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.