Surface mount fixed inductor with 1.2µH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 310mA current rating, and 2Ω DC resistance. Operating temperature range from -40°C to 125°C, with a Q factor of 35 at 7.9MHz and a self-resonant frequency of 250MHz. Packaged in a 1008 (2520 metric) case, supplied on tape and reel.
Pulse PE-1008CD122GTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 310mA |
| DC Resistance (DCR) | 2R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 1.2uH |
| Length | 2.92mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD122GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.