Surface mount fixed inductor with 1.2µH inductance and 5% tolerance. Features a ceramic core, 310mA current rating, and 2Ω DC resistance. Operating temperature range is -40°C to 125°C. This unshielded wirewound RF chip inductor is supplied on tape and reel in a 1008 case size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-1008CD122JTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 310mA |
| DC Resistance (DCR) | 2R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 1.2uH |
| Length | 2.92mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD122JTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.