
Surface mount fixed inductor featuring 15nH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component offers a 1A current rating and a low 100mΩ DC resistance. It operates within a -40°C to 125°C temperature range and boasts a Q factor of 50 at 50MHz, with a self-resonant frequency of 1.85GHz. Packaged in a 1008 (2520 metric) case, it is supplied on tape and reel.
Sign in to ask questions about the Pulse PE-1008CD150JTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-1008CD150JTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1A |
| DC Resistance (DCR) | 100mR |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 15nH |
| Length | 2.92mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.85GHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD150JTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
