Surface mount fixed inductor with 180nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 620mA current rating, and 0.77 Ohm DC resistance. Operates across a -40°C to 125°C temperature range with a 45 Q-factor at 25MHz. Housed in a 1008 case code (2.52mm x 2.0mm) and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-1008CD181JTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current | 310mA |
| Current Rating | 620mA |
| DC Resistance (DCR) | 770mR |
| Depth | 2.79mm |
| Height | 2.29mm |
| Height - Seated (Max) | 0.09inch |
| Inductance | 180nH |
| Length | 0.115inch |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650MHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD181JTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.