
Surface mount fixed inductor featuring 1.7929µH inductance with a 2% tolerance, tested at 7.9MHz. This ceramic core component offers a Q factor of 28 and a maximum DC current rating of 300mA. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and has a DC resistance of 2.6Ω. The 1008 case size (2520 metric) is supplied on tape and reel.
Pulse PE-1008CD182GTT technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 2.6R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 1.7929uH |
| Length | 2.92mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | 1008CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-1008CD182GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.